Print Page
UUD1C680MCL1GS
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 68 µF, 16 V, 2000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUD1C680MCL1GSCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel55K1030
Cut Tape58R3403
Product RangeUUD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.185 | $185.00 |
| Total Price | $185.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.185 |
| 2000+ | $0.164 |
| 3000+ | $0.155 |
| 5000+ | $0.146 |
| 10000+ | $0.141 |
| 25000+ | $0.138 |
| 50000+ | $0.135 |
| 100000+ | $0.133 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.180 |
| 2000+ | $0.159 |
| 3000+ | $0.153 |
| 5000+ | $0.146 |
| 10000+ | $0.142 |
| 25000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUD1C680MCL1GSCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel55K1030
Cut Tape58R3403
Product RangeUUD Series
Capacitor Case / PackageRadial Can - SMD
Capacitance68µF
Voltage(DC)16V
ESR-000ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeUUD Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Height5.8mm
Ripple Current230mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
UUD Series
Product Diameter
6.3mm
Ripple Current
230mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Capacitance
68µF
ESR
-000ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
5.8mm
Operating Temperature Min
-55°C
MSL
-
Alternatives for UUD1C680MCL1GS
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
