Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUD1C151MCL1GSCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel55K1021
Re-Reel58R3397
Cut Tape58R3397
Product RangeUUD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $0.200 | $360.00 |
| Total Price | $360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.200 |
| 5400+ | $0.178 |
| 9000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUD1C151MCL1GSCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel55K1021
Re-Reel58R3397
Cut Tape58R3397
Product RangeUUD Series
Capacitance150µF
Voltage(DC)16V
ESR-000ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeUUD Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Height7.7mm
Ripple Current280mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
150µF
ESR
-000ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
7.7mm
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
UUD Series
Product Diameter
6.3mm
Ripple Current
280mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UUD1C151MCL1GS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
