Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1V182MHD1TN
Newark Part No.65R4221
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.810 |
| 500+ | $0.764 |
| 1000+ | $0.711 |
| 1500+ | $0.697 |
| 2500+ | $0.682 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$202.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1V182MHD1TN
Newark Part No.65R4221
Product RangeUPW Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)35V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
Product Height25mm
ESR0.056ohm
Qualification-
Ripple Current2.555A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1800µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
16mm
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
0.056ohm
Ripple Current
2.555A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW1V182MHD1TN
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate