Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | QXK2E475KTPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 22AM2317 |
| Product Range | QXK Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $2.680 |
| 25+ | $2.480 |
| 50+ | $2.280 |
| 100+ | $2.150 |
| 500+ | $1.940 |
| 1000+ | $1.880 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | QXK2E475KTPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 22AM2317 |
| Product Range | QXK Series |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | - |
| Capacitance | 4.7µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | - |
| Voltage(DC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | - |
| Lead Spacing | 22.5mm |
| Product Length | 25.5mm |
| Product Width | 12mm |
| Product Height | 20.8mm |
| Product Range | QXK Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 4.7µF |
| Voltage(AC) | - |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 25.5mm |
| Product Height | 20.8mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | - |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 250V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 22.5mm |
| Product Width | 12mm |
| Product Range | QXK Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
