Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCG0J222MCL1GS
Newark Part No.
Full Reel58R6405
Cut Tape70R1072
Product RangePCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.580 | $632.00 |
| Total Price | $632.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 1000+ | $0.984 |
| 2000+ | $0.930 |
| 4000+ | $0.838 |
| 6000+ | $0.808 |
| 10000+ | $0.778 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCG0J222MCL1GS
Newark Part No.
Full Reel58R6405
Cut Tape70R1072
Product RangePCG Series
Capacitance2200µF
Capacitor Case / PackageRadial Can - SMD
ESR0.012ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current5000mA
Product Diameter10mm
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCG Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2200µF
ESR
0.012ohm
Capacitance Tolerance
± 20%
Ripple Current
5000mA
Product Height
12.7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Product Diameter
10mm
Operating Temperature Min
-55°C
Product Range
PCG Series
Alternatives for PCG0J222MCL1GS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
