Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCG0J102MCL1GS
Newark Part No.
Full Reel58R6402
Cut Tape70R1071
Product RangePCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.36 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.90 |
| 1000+ | $0.84 |
| 2000+ | $0.80 |
| 4000+ | $0.72 |
| 6000+ | $0.69 |
| 10000+ | $0.67 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCG0J102MCL1GS
Newark Part No.
Full Reel58R6402
Cut Tape70R1071
Product RangePCG Series
Capacitance1000µF
Capacitor Case / PackageRadial Can - SMD
ESR18ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current3.8A
Product Diameter10mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCG Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
ESR
18ohm
Capacitor Mounting
Surface Mount
Product Diameter
10mm
Operating Temperature Min
-55°C
Product Range
PCG Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
3.8A
Product Height
8mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for PCG0J102MCL1GS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate