Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNY2W122MSEF
Newark Part No.77R5325
Product RangeLNY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.950 |
| 100+ | $24.030 |
| 250+ | $23.660 |
| 500+ | $23.110 |
| 1000+ | $22.180 |
Price for:Each
Minimum: 50
Multiple: 50
$1,247.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNY2W122MSEF
Newark Part No.77R5325
Product RangeLNY Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)450V
Product RangeLNY Series
Product Diameter51mm
Product Height75mm
Lead Spacing22mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200µF
Product Range
LNY Series
Product Height
75mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Product Diameter
51mm
Lead Spacing
22mm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
