Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNY2W103MSEJ
Newark Part No.77R5324
Product RangeLNY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $119.130 |
| 50+ | $107.220 |
| 100+ | $103.250 |
| 250+ | $101.660 |
| 500+ | $99.280 |
| 1000+ | $95.300 |
Price for:Each
Minimum: 10
Multiple: 10
$1,191.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNY2W103MSEJ
Newark Part No.77R5324
Product RangeLNY Series
Capacitance10000µF
Voltage(DC)450V
Product RangeLNY Series
Product Diameter90mm
Product Height155mm
Lead Spacing31.8mm
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Product Range
LNY Series
Product Height
155mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
450V
Product Diameter
90mm
Lead Spacing
31.8mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
