Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLNY2V392MSEF
Newark Part No.77R5311
Product RangeLNY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.720 |
| 50+ | $33.050 |
| 100+ | $31.830 |
| 250+ | $31.340 |
| 500+ | $30.600 |
| 1000+ | $29.380 |
Price for:Each
Minimum: 25
Multiple: 25
$918.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNY2V392MSEF
Newark Part No.77R5311
Product RangeLNY Series
Capacitance3900µF
Voltage(DC)350V
Product RangeLNY Series
Product Diameter51mm
Product Height130mm
Lead Spacing22mm
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3900µF
Product Range
LNY Series
Product Height
130mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
350V
Product Diameter
51mm
Lead Spacing
22mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate