Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNY2G822MSEGCopy
Newark Part No.77R5291
Product RangeLNY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $87.260 |
| 50+ | $78.530 |
| 100+ | $75.620 |
| 250+ | $74.460 |
| 500+ | $72.710 |
| 1000+ | $69.810 |
Price for:Each
Minimum: 10
Multiple: 10
$872.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNY2G822MSEGCopy
Newark Part No.77R5291
Product RangeLNY Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)400V
Product RangeLNY Series
Product Diameter63.5mm
Product Height210mm
Lead Spacing28.6mm
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
8200µF
Product Range
LNY Series
Product Height
210mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
400V
Product Diameter
63.5mm
Lead Spacing
28.6mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
