Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNY2G102MSEFCopy
Newark Part No.77R5266
Product RangeLNY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.470 |
| 100+ | $19.710 |
| 250+ | $19.410 |
| 500+ | $18.950 |
| 1000+ | $18.190 |
Price for:Each
Minimum: 50
Multiple: 50
$1,023.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNY2G102MSEFCopy
Newark Part No.77R5266
Product RangeLNY Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Product RangeLNY Series
Product Diameter51mm
Product Height60mm
Lead Spacing22mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Product Range
LNY Series
Product Height
60mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Product Diameter
51mm
Lead Spacing
22mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for LNY2G102MSEF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
