Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LGN2W680MELY25Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 58R4709 |
| Product Range | LGN Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $3.950 |
| 25+ | $3.660 |
| 50+ | $3.360 |
| 100+ | $2.870 |
| 500+ | $2.700 |
| 1000+ | $2.570 |
| 2500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LGN2W680MELY25Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 58R4709 |
| Product Range | LGN Series |
| Technical Datasheet | |
| Capacitance | 68µF |
| Voltage(DC) | 450V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | LGN Series |
| Product Diameter | 20mm |
| Product Height | 25mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 500mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Capacitance | 68µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 20mm |
| Lead Spacing | 10mm |
| Ripple Current | 500mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (16-Jul-2019) |
| Voltage(DC) | 450V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | LGN Series |
| Product Height | 25mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
