Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGN2W151MELA30Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R4690
Product RangeLGN Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $3.070 |
| 500+ | $2.990 |
| 750+ | $2.940 |
| 1250+ | $2.880 |
| 2500+ | $2.830 |
| 6250+ | $2.770 |
| 12500+ | $2.720 |
| 25000+ | $2.660 |
Price for:Each
Minimum: 250
Multiple: 250
$767.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGN2W151MELA30Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R4690
Product RangeLGN Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 105°C
PolarityPolar
Product RangeLGN Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current790mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
790mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
500 hours @ 105°C
Product Range
LGN Series
Product Height
30mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for LGN2W151MELA30
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
