Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoJJC0E276MELZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58R4115
Product RangeJJC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $7.110 |
| 500+ | $6.770 |
| 1000+ | $6.280 |
Price for:Each
Minimum: 250
Multiple: 250
$1,777.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJJC0E276MELZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58R4115
Product RangeJJC Series
Capacitance27F
Capacitance Tolerance± 20%
Lead Spacing10mm
ESR0.09ohm
Operating Temperature Max60°C
Product RangeJJC Series
SVHCTo Be Advised
Product Overview
- High energy density
- Suitable for electric power storage
Technical Specifications
Capacitance
27F
Lead Spacing
10mm
Operating Temperature Max
60°C
SVHC
To Be Advised
Capacitance Tolerance
± 20%
ESR
0.09ohm
Product Range
JJC Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
