Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRC100J102TRF SMD Chip Resistor, 1 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC100J102TRFCopy
Newark Part No.09AH0894
Product RangeNRC Series
Your Part Number
470 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC100J102TRFCopy
Newark Part No.09AH0894
Product RangeNRC Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient+/-250ppm/°C
Voltage Rating200V
Product Length6.3mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2512 [6432 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
+/-250ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
