Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNACE101M25V6.3X8TR13FCopy
Newark Part No.10AH2424
Product RangeNACE Series
Your Part Number
No Longer Available
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNACE101M25V6.3X8TR13FCopy
Newark Part No.10AH2424
Product RangeNACE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
ESR2.32ohm
Product RangeNACE Series
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Operating Temperature Min-40°C
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Operating Temperature Max85°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Ripple Current100mA
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Product Range
NACE Series
Polarity
Polar
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Product Length
-
Product Height
8mm
Qualification
-
Capacitance
100µF
ESR
2.32ohm
Lifetime @ Temperature
2000 hours @ 85°C
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Ripple Current
100mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
