2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    788431-35

                                                                                                    Test Software, LabVIEW Datalogging & Supervisory Control Module, 1 Year Subscription

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 788431-35
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788431-35
                                                                                                    Newark Part No.95AJ6911
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
                                                                                                    1+$1,452.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,452.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788431-35
                                                                                                    Newark Part No.95AJ6911
                                                                                                    Software TypeLabVIEW Data logging and Supervisory Control Module Software
                                                                                                    Software Edition-
                                                                                                    License TypeSubscription
                                                                                                    Media TypeDownload
                                                                                                    Software LanguageEnglish
                                                                                                    Supported OSWindows
                                                                                                    For Use WithNI Test Equipments
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    788431-35 is a LabVIEW datalogging and supervisory control (DSC) module software that helps you develop HMI/SCADA or high-channel-count data-logging applications. The LabVIEW Datalogging and Supervisory Control (DSC) Module is add-on software for the LabVIEW programming environment. You can use this module to develop a distributed monitoring and control system with tags ranging from a few dozen to tens of thousands. It includes tools for logging data to a networked historical database, tracking real-time and historical trends, managing alarms and events, networking LabVIEW Real-Time targets and OPC devices into one complete system, and adding security to user interfaces.

                                                                                                    • Subscription license

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    LabVIEW Data logging and Supervisory Control Module Software

                                                                                                    License Type

                                                                                                    Subscription

                                                                                                    Software Language

                                                                                                    English

                                                                                                    For Use With

                                                                                                    NI Test Equipments

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Software Edition

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Download

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65