Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$177.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787299-01
Newark Part No.15AJ5796
Contact Configuration-
Coil Voltage-
Product Range-
Relay MountingPCB
Coil Resistance-
Switching Current Max400mA
Switching Voltage Max60VDC
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
-
Product Range
-
Coil Resistance
-
Switching Voltage Max
60VDC
Coil Voltage
-
Relay Mounting
PCB
Switching Current Max
400mA
SVHC
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
