Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785789-01
Newark Part No.14AJ6195
Product RangemmRH-3608
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785789-01
Newark Part No.14AJ6195
Product RangemmRH-3608
RF Modulation-
Data Rate Max-
Frequency Max81GHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Supply Current-
Product RangemmRH-3608
SVHCTo Be Advised
Technical Specifications
RF Modulation
-
Frequency Max
81GHz
Supply Voltage Min
-
Module Interface
-
Product Range
mmRH-3608
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
