
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 781630-11Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 14AJ5375 |
| Product Range | GPIB-ENET/1000 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,954.000 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 781630-11Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 14AJ5375 |
| Product Range | GPIB-ENET/1000 |
| Technical Datasheet | |
| Product Type | GPIB Instrument Control Device |
| No. of Ports | - |
| Data Rate | 43.75Mbps |
| Bus Connector Type | Ethernet |
| Supported OS | Linux, Mac OS, Windows |
| For Use With | - |
| Product Range | GPIB-ENET/1000 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The GPIB-ENET/1000 is an IEEE 488 controller device for computers with an Ethernet port. You can use this device to share a single GPIB system among many networked users or to control several test systems from a single networked host. The GPIB-ENET/1000 features a password-protected web interface for easy configuration. It can also control IEEE 488 devices from anywhere on an Ethernet-based (LAN) TCP/IP network (Gigabit, 100BASE-TX, 10BASE-T). Each device interfaces to and shares up to 14 GPIB devices from several network hosts, and you can control up to 100 GPIB-ENET/1000 interfaces with a single computer. The device includes a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
Notes
1 year warranty.
Technical Specifications
| Product Type | GPIB Instrument Control Device |
|---|---|
| Data Rate | 43.75Mbps |
| Supported OS | Linux, Mac OS, Windows |
| Product Range | GPIB-ENET/1000 |
| No. of Ports | - |
|---|---|
| Bus Connector Type | Ethernet |
| For Use With | - |
| SVHC | Lead (14-Jun-2023) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
