Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781353-01
Newark Part No.14AJ5295
Product RangePCIe-5140
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781353-01
Newark Part No.14AJ5295
Product RangePCIe-5140
Scope Channels-
Bandwidth-
Sampling Rate100MSPS
Resolution12bit
Product TypeDigitizer
For Use WithNI Test Equipments
Supply Voltage Range-
Product RangePCIe-5140
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPCIe-5140 Digitizer
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Scope Channels
-
Sampling Rate
100MSPS
Product Type
Digitizer
Supply Voltage Range
-
Display Memory Depth
-
Kit Contents
PCIe-5140 Digitizer
Plug Type
-
Bandwidth
-
Resolution
12bit
For Use With
NI Test Equipments
Product Range
PCIe-5140
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
