Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779072-01
Newark Part No.13AJ3829
Product RangePCI-6259
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779072-01
Newark Part No.13AJ3829
Product RangePCI-6259
Product TypeMultifunction I/O Device
Sampling Rate1.25MSPS
Resolution16bit
No. of Input Channels32Channels
No. of Output Channels4Channels
No. of I/O's48I/O's
Supply Voltage Range± 100mV to ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6259
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-6259 offers analogue I/O, correlated digital I/O, two 32-bit counters/timers, and analogue and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution
16bit
No. of Output Channels
4Channels
Supply Voltage Range
± 100mV to ± 10V
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
1.25MSPS
No. of Input Channels
32Channels
No. of I/O's
48I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6259
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
