2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    776671-35

                                                                                                    Test Software, LabVIEW, Base Edition, Development Use, Perpetual License, Download, Multi Language

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 776671-35
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No776671-35
                                                                                                    Newark Part No.15AJ5391
                                                                                                    Product RangeLabVIEW
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
                                                                                                    1+$1,959.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,959.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No776671-35
                                                                                                    Newark Part No.15AJ5391
                                                                                                    Product RangeLabVIEW
                                                                                                    Software TypeLabVIEW
                                                                                                    Software EditionBase
                                                                                                    For Use WithNI Test Equipments
                                                                                                    License TypePerpetual
                                                                                                    Media TypeDownload
                                                                                                    Software LanguageMulti Language
                                                                                                    Supported OSWindows
                                                                                                    Product RangeLabVIEW
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    776671-35 is a LABVIEW base development system. LabVIEW base is development software that uses graphical programming to make it easy to visualize, create, and code test and measurement applications. It is designed for learning, education, and simple test or data acquisition applications where basic instrument control and data visualization are sufficient.

                                                                                                    • Perpetual license
                                                                                                    • Windows OS, download
                                                                                                    • Recommended for desktop measurement applications
                                                                                                    • Includes device drivers for NI hardware and third-party instruments
                                                                                                    • Includes basic mathematics and signal processing

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    LabVIEW

                                                                                                    For Use With

                                                                                                    NI Test Equipments

                                                                                                    Media Type

                                                                                                    Download

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Software Edition

                                                                                                    Base

                                                                                                    License Type

                                                                                                    Perpetual

                                                                                                    Software Language

                                                                                                    Multi Language

                                                                                                    Product Range

                                                                                                    LabVIEW

                                                                                                    Alternatives for 776671-35

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65