2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Controller Accessories
                                                                                                    Print Page

                                                                                                    196762-01

                                                                                                    Terminal Block, TB-2636, PXI-2529 4 x 32 Matrix

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 196762-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No196762-01
                                                                                                    Newark Part No.13AJ3555
                                                                                                    Product RangeTB-2636
                                                                                                    Your Part Number
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$742.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $742.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No196762-01
                                                                                                    Newark Part No.13AJ3555
                                                                                                    Product RangeTB-2636
                                                                                                    Accessory TypeTerminal Block
                                                                                                    For Use WithNI PXI-2529 4 x 32 Matrix
                                                                                                    Product RangeTB-2636
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    196762-01 is a TB-2636 2-wire PXI module matrix terminal block. The TB-2636 provides the necessary routing to configure the PXI-2529 PXI Matrix Switch Module as a 2-wire 4×32 matrix. You can directly connect the TB-2636 to the front panel I/O connectors of the PXI-2529. The TB-2636 includes screw terminals that provide access to the rows and columns of the matrix.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Terminal Block

                                                                                                    Product Range

                                                                                                    TB-2636

                                                                                                    For Use With

                                                                                                    NI PXI-2529 4 x 32 Matrix

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65