Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.680 |
Price for:Each
Minimum: 1
Multiple: 1
$187.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No153901-02
Newark Part No.13AJ3236
Accessory TypeThermal Kit
For Use WithNI sbRIO-9607/9627/9637 Controllers
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
153901-02 is a thermal kit for sbRIO-9607/9627/9637. The thermal performance of the NI sbRIO device can be maximized by directly mounting a thermal solution with this thermal kit to a thermally conductive surface such as a metal enclosure wall or plate. An interface material such as thermal grease can maximize heat transfer from the heat spreader to the enclosure or plate.
Technical Specifications
Accessory Type
Thermal Kit
Product Range
-
For Use With
NI sbRIO-9607/9627/9637 Controllers
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate