Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No789186-01Copy
Newark Part No.18AN0707
Product RangePXIe-5841
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $49,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
$49,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789186-01Copy
Newark Part No.18AN0707
Product RangePXIe-5841
Product TypePXI Vector Signal Transceiver
Bandwidth200MHz
Noise Figure Typ-
For Use WithNI PXI Systems
Product RangePXIe-5841
SVHCTo Be Advised
Product Overview
789186-01 is a PXIe-5841 Vector Signal Transceiver (VST) operating up to 6GHz with 200MHz instantaneous bandwidth, integrating vector signal generation and analysis for high-performance RF validation, characterization, and production testing. This VST delivers the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments.
- 380µs generator tuning time (typical)
Technical Specifications
Product Type
PXI Vector Signal Transceiver
Noise Figure Typ
-
Product Range
PXIe-5841
Bandwidth
200MHz
For Use With
NI PXI Systems
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
