Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787890-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37AJ7584
Product RangeAL-3011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,807.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,807.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787890-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37AJ7584
Product RangeAL-3011
Switch Type-
Switch Configuration-
No. of Channels16Channels
Bus Connector TypePXI
Relay Type-
Switching Voltage Max60V
Switching Current Max100mA
Bandwidth-
For Use WithNI Switch Load Signal Conditioning Systems
Product RangeAL-3011
SVHCTo Be Advised
Technical Specifications
Switch Type
-
No. of Channels
16Channels
Relay Type
-
Switching Current Max
100mA
For Use With
NI Switch Load Signal Conditioning Systems
SVHC
To Be Advised
Switch Configuration
-
Bus Connector Type
PXI
Switching Voltage Max
60V
Bandwidth
-
Product Range
AL-3011
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
