Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786878-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AJ2575
Product RangeUSRP E320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,210.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786878-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AJ2575
Product RangeUSRP E320
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilyZynq
No. of Input Channels2Channels
No. of Output Channels2Channels
Bus Connector Type-
Product RangeUSRP E320
SVHCTo Be Advised
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Zynq
No. of Output Channels
2Channels
Product Range
USRP E320
Bandwidth
56MHz
No. of Input Channels
2Channels
Bus Connector Type
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
