Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785727-01Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.75AJ3223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.000 |
Price for:Each
Minimum: 1
Multiple: 1
$48.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785727-01Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.75AJ3223
Connector to ConnectorNEMA 5-20P to Free End
Cable Length - Metric1.5m
Current Rating20A
Voltage Rating125V
Jacket Color-
Product Range-
Cable Length - Imperial4.9ft
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Connector to Connector
NEMA 5-20P to Free End
Current Rating
20A
Jacket Color
-
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
