Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784815-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK7168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,423.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,423.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784815-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK7168
Sensing Range - Accelerometer-
Sensitivity Typ1000mV/g
Supply Voltage Min-
Supply Voltage Max-
No. of Axes3
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
-
Supply Voltage Min
-
No. of Axes
3
No. of Pins
-
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
1000mV/g
Supply Voltage Max
-
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
