Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part NoDEL-410-183Copy
Newark Part No.47M2188
Drain Source Voltage Vds110V
Continuous Drain Current Id2.5mA
Power Dissipation150W
Operating Frequency Min10MHz
Power Dissipation Pd150W
Operating Frequency Max450MHz
Transistor Case StyleTO-272WB
No. of Pins4Pins
RF Transistor CaseTO-272
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
110V
Power Dissipation
150W
Power Dissipation Pd
150W
Transistor Case Style
TO-272WB
RF Transistor Case
TO-272
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Continuous Drain Current Id
2.5mA
Operating Frequency Min
10MHz
Operating Frequency Max
450MHz
No. of Pins
4Pins
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
