New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. PXI Digital Multimeters & Bundles
                                                                                                    5. PXI Digital Multimeter Bundles
                                                                                                    Print Page

                                                                                                    867115-03

                                                                                                    Bench Digital Multimeter, 6.5 Digits, USB, 1 A, 300 V, 100 Mohm, PXIe-DMM5101

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 867115-03
                                                                                                    NI / EMERSON 867115-03
                                                                                                    NI / EMERSON 867115-03
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No867115-03
                                                                                                    Newark Part No.87AK1923
                                                                                                    Product RangePXIe-DMM5101
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,285.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,285.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No867115-03
                                                                                                    Newark Part No.87AK1923
                                                                                                    Product RangePXIe-DMM5101
                                                                                                    No. of Digits6.5
                                                                                                    DMM ConnectivityUSB
                                                                                                    Current Measure AC Max1A
                                                                                                    Voltage Measure AC Max300V
                                                                                                    Resistance Measure Max100Mohm
                                                                                                    Product RangePXIe-DMM5101
                                                                                                    Current Measure DC Max1A
                                                                                                    Voltage Measure DC Max300V
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PXIe-DMM5101 is a ±300V, onboard 1.8MS/s isolated digitizer PXI digital multimeter bundle. The PXIe-4080 provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. User can use the PXIe-4080 to perform AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests, for OEMs, educational laboratories, or other cost-conscious test and measurement applications. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. It is used for benchtop or distributed validation, combining measurements from different instruments in one system, interactively exercising devices-under-test using no-code InstrumentStudio PC software.

                                                                                                    • Scalability-simplify user benchtop by combining instruments in a single “box”
                                                                                                    • PXI switch handshaking facilitates automation and multi-instrument synchronization
                                                                                                    • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
                                                                                                    • PXI express bus connector
                                                                                                    • 6.5 digits of resolution
                                                                                                    • DC voltage range is ±300V, DC current range is ±1A
                                                                                                    • Basic DC voltage accuracy is 25ppm

                                                                                                    Contents

                                                                                                    5-slot PXIe-1083 PXI chassis and PXIe-4080 PXI digital multimeter (DMM), Thunderbolt cable, Power cable (US), P-1 DMM standard probe set, Banana plugs.

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    6.5

                                                                                                    Current Measure AC Max

                                                                                                    1A

                                                                                                    Resistance Measure Max

                                                                                                    100Mohm

                                                                                                    Current Measure DC Max

                                                                                                    1A

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    DMM Connectivity

                                                                                                    USB

                                                                                                    Voltage Measure AC Max

                                                                                                    300V

                                                                                                    Product Range

                                                                                                    PXIe-DMM5101

                                                                                                    Voltage Measure DC Max

                                                                                                    300V

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.