Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No867114-03
Newark Part No.87AK1922
Product RangePXIe-DMM5100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,953.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,953.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No867114-03
Newark Part No.87AK1922
Product RangePXIe-DMM5100
No. of Digits6.5
DMM ConnectivityUSB
Current Measure AC Max3A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Product RangePXIe-DMM5100
Current Measure DC Max3A
Voltage Measure DC Max300V
Manufacturer Warranty-
Plug Type-
SVHCTo Be Advised
Product Overview
PXIe-DMM5100 is a 6½-Digit, ±300V PXI digital multimeter bundle. The PXI-4065 helps user to perform AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests, for OEMs, educational laboratories, or other cost-conscious test and measurement applications. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- Scalability-simplify user benchtop by combining instruments in a single “box”
- PXI switch handshaking facilitates automation and multi-instrument synchronization
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- PXI Hybrid bus connector
- 6.5 digits of resolution
- DC voltage range is ±300V, DC current range is ±1A
- Basic DC voltage accuracy is 90ppm
Contents
5-slot PXIe-1083 PXI chassis and PXI-4065 PXI digital multimeter, Thunderbolt cable, Power cable (US), P-1 DMM standard probe set, Banana plugs.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
-
SVHC
To Be Advised
DMM Connectivity
USB
Voltage Measure AC Max
300V
Product Range
PXIe-DMM5100
Voltage Measure DC Max
300V
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
