New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Source Measurement Units - SMUs
                                                                                                    4. PXI Source Measure Units & Bundles
                                                                                                    5. PXI Source Measure Unit Bundles
                                                                                                    Print Page

                                                                                                    867111-03

                                                                                                    Source Measure Unit Bundle, PXIe-SMU5101, 1-Channel, 40W Power, 0.5ohm to 5Mohm Resistance

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 867111-03
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No867111-03
                                                                                                    Newark Part No.47AM1457
                                                                                                    Product RangePXIe-SMU5101
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 30 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14,316.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14,316.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No867111-03
                                                                                                    Newark Part No.47AM1457
                                                                                                    Product RangePXIe-SMU5101
                                                                                                    No. of Channels1Channels
                                                                                                    Product RangePXIe-SMU5101
                                                                                                    Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                    Output Power40W
                                                                                                    Source Voltage Range± 60V
                                                                                                    Source Current Range± 3A
                                                                                                    Resistance Measurement Range0.5ohm to 5Mohm
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    867111-03 is a PXIe-SMU5101 PXI SMU bundle. It includes the 5-slot PXIe-1083 PXI chassis and the 40W PXIe-4139 PXI source measure unit. The PXIe-4139 features analogue-to-digital converters to help you perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58 W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.

                                                                                                    • Single-channel NI PXIe SMU
                                                                                                    • SMUs with 4-quadrant operation
                                                                                                    • PXI source measure units (SMUs) combine power, precision, and speed into a single instrument
                                                                                                    • 100fA current sensitivity, ±60V voltage range
                                                                                                    • DC current range is ±3A, ±10A pulsed current range, 500W pulsed power range
                                                                                                    • 0.5ohm to 5Mohm resistance
                                                                                                    • 3 years warranty

                                                                                                    Contents

                                                                                                    PXIe-1083 PXI chassis, 40W PXIe-4139 PXI source measure unit, Thunderbolt cable, Backshell for I/O connectivity.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Source Meter Function

                                                                                                    Current/Voltage Measure, Current/Voltage Source

                                                                                                    Source Voltage Range

                                                                                                    ± 60V

                                                                                                    Resistance Measurement Range

                                                                                                    0.5ohm to 5Mohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    PXIe-SMU5101

                                                                                                    Output Power

                                                                                                    40W

                                                                                                    Source Current Range

                                                                                                    ± 3A

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.