Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 790065-01Copy |
| Newark Part No. | 26AM6816 |
| Product Range | FD-11601 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,658.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4,658.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 790065-01Copy |
| Newark Part No. | 26AM6816 |
| Product Range | FD-11601 |
| Technical Datasheet | |
| Product Type | Voltage Input Device |
| Sampling Rate | 102.4kSPS |
| Resolution | 24bit |
| No. of Input Channels | 8Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | ± 10.5V |
| Operating Temperature Range | -40°C to +85°C |
| For Use With | NI FieldDAQ Devices |
| Product Range | FD-11601 |
| SVHC | To Be Advised |
Product Overview
790065-01 is a FieldDAQ FD-11601 voltage input device. It is an IP65/IP67-rated eight-channel simultaneous voltage input device that can be connected to external powered and TEDS sensors. It can be networked and synchronized with IEEE 802.1AS devices.
- Dimension is 7.81inch x 3.04inch x 1.85inch
Notes
1 year warranty.
Technical Specifications
| Product Type | Voltage Input Device |
|---|---|
| Resolution | 24bit |
| No. of Output Channels | - |
| Supply Voltage Range | ± 10.5V |
| For Use With | NI FieldDAQ Devices |
| SVHC | To Be Advised |
| Sampling Rate | 102.4kSPS |
|---|---|
| No. of Input Channels | 8Channels |
| No. of I/O's | - |
| Operating Temperature Range | -40°C to +85°C |
| Product Range | FD-11601 |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
