Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789864-01
Newark Part No.49AM6237
Product RangePXIe-4311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,000.00 |
Price for:Each
Minimum: 1
Multiple: 1
$15,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789864-01
Newark Part No.49AM6237
Product RangePXIe-4311
Product TypeAnalog Input Module
Sampling Rate4MSPS
Resolution (Bits)22bit
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range0V to 25V
Operating Temperature Range-
For Use WithNI PXI Controllers
Product RangePXIe-4311
SVHCTo Be Advised
Technical Specifications
Product Type
Analog Input Module
Resolution (Bits)
22bit
No. of Output Channels
-
Supply Voltage Range
0V to 25V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
4MSPS
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
-
Product Range
PXIe-4311
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate