| Quantity | Price |
|---|---|
| 1+ | $269,010.000 |
Product Information
Product Overview
789602-26411 is a PXIe-5842 vector signal transceiver (VST), which combines a vector signal generator and vector signal analyzer into a single four-slot PXI Express instrument. This VST provides the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5842 benefits from PXI modularity and scalability, as up to four PXIe-5842 VSTs can fit into one 18-slot PXI Chassis. Additionally, the VST provides the error vector magnitude (EVM) performance required to test a variety of cellular and wireless standards such as Wi-Fi 7 and 5G NR. The PXIe5842 supports frequency coverage and bandwidth availability for a wide range of semiconductor, aerospace, and defense applications.
- Full-function transceiver (26.5GHz range)
- Instantaneous bandwidth 4GHz
- Frequency range from 30MHz to 26.5GHz
Technical Specifications
PXI Vector Signal Transceiver
-
PXIe-5842
4GHz
NI PXI Systems
To Be Advised
Legislation and Environmental
Product Compliance Certificate
