Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789600-18410
Newark Part No.47AM1444
Product RangePXIe-5842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208,924.000 |
Price for:Each
Minimum: 1
Multiple: 1
$208,924.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789600-18410
Newark Part No.47AM1444
Product RangePXIe-5842
Product TypePXI Vector Signal Transceiver
Bandwidth4GHz
Noise Figure Typ-
For Use WithNI PXI Systems
Product RangePXIe-5842
SVHCTo Be Advised
Product Overview
789600-18410 is a PXIe-5842 vector signal transceiver (VST) configured as an analyzer-only module. It delivers exceptional RF analysis capabilities for advanced wireless, aerospace, and defense applications.
- High-bandwidth analyzer module (18GHz range)
- Instantaneous bandwidth 4GHz
- Frequency range from 30MHz to 18GHz
Technical Specifications
Product Type
PXI Vector Signal Transceiver
Noise Figure Typ
-
Product Range
PXIe-5842
Bandwidth
4GHz
For Use With
NI PXI Systems
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
