788355-01
Interface Module, GMSL PXIe-1489, 12 Gbps, 4 Port, 1064 MHz Clock GMSL3 MAX96792A Deserializer
| Quantity | Price |
|---|---|
| 1+ | $13,881.000 |
Product Information
Product Overview
788355-01 is a 4 input PXIe-1489 FlexRIO GMSL™ interface module. The PXIe-1489 combines the Analog Devices Gigabit Multimedia Serial Link™ (GMSL™) interface with the Xilinx FPGA for high-throughput vision and imaging applications. This module provides a high-speed digital interface for using and testing modern advanced driver assistance systems (ADAS) and autonomous drive (AD) camera sensors and electronic control units (ECUs). Additionally, the PXIe-1489 makes use of a combination of GMSL™ deserializers with a Xilinx FPGA to provide a high-throughput and customizable GMSL™ interface on PXI. The included FlexRIO driver, with LabVIEW FPGA examples, provides access and control for power-over-coax, I²C back-channel communication, and general-purpose input/output (GPIO) communication on the GMSL™ channels. The PXIe-1489 is ideal for applications such as in-vehicle data logging, lab-based playback, or hardware-in-the-loop (HIL).
- MAX96792A deserializers
- CSI-2 interface that is equipped with either 1, 2, or 4 lanes that feature 600 to 2,500Mb/s per lane
- KU11P FPGA with 21Mb of embedded block RAM in addition to 60 DMA channels
- Onboard DRAM for PXIe-1489 includes 4GB of memory, which is distributed across 2 banks of 2GB each
- Physical bus for the onboard DRAM is 32 bits in width, and it operates at a clock rate of 1064MHz
- LabVIEW FPGA DRAM clock rate is 267MHz, LabVIEW FPGA bus width is 256bits per bank
- Dimension is 21.6cm x 2.0cm x 13.0cm
- Operating temperature range from 0°C to 55°C
Notes
1 year warranty.
Technical Specifications
GMSL Interface Module
12Gbps
-
To Be Advised
4 Port
PCI Express
NI PXI FlexRIO Systems
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
