| Quantity | Price |
|---|---|
| 1+ | $434.000 |
Product Information
Product Overview
788271-01 is a TS-15120, 32-channel, 5V/3.3V TestScale digital I/O module. The TS-15120 provides bidirectional digital voltage signal capabilities for electrical functional test applications. This module helps you generate or measure voltage outputs or inputs, and features two selectable TLL-compliant logic levels. The module also supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15120 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW. You can use the module for TTL I/O, basic LED, button, and open/short test; event counters; pulse-wave modulation and more.
Notes
1 year warranty.
Technical Specifications
Digital I/O Module
-
32Channels
5V
NI PXI Controllers
To Be Advised
-
32Channels
32I/O's
0°C to +55°C
TS-15120
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
