| Quantity | Price |
|---|---|
| 1+ | $4,429.000 |
Product Information
Product Overview
788076-35 is a RFmx WLAN software that provides signal generation and analysis for WLAN 802.11a/b/g/j/p/n/ac/ax/be test applications. RFmx WLAN is a measurement personality that extends the capability of NI RF instrumentation for WLAN 802.11 signal generation and analysis. This software helps you analyze 802.11a/b/g/j/p/n/ac/ax/be signals up with standard-compliant, physical layer measurements such as error vector magnitude (EVM), spectrum emission mask (SEM), transmit power (TXP), and more. Additionally, you can use RFmx WLAN to generate and analyze up to 8x8 multiple-input and multiple-output (MIMO) single- and multi-user signals with flexible configuration, impairments, and results for every user. You can perform and debug measurements quickly and easily with interactive software front panels, create and play back open, unlocked waveforms with the included RFmx Waveform Creator, and speed up automated testing with the performance-optimized API.
- Automate analysis of WLAN waveforms conforming to IEEE 802.11 specifications
- Generate unlocked, standard-compliant waveforms with Waveform Creator application software
- Interactively configure and analyze with RFmx Soft Front Panel
- Perpetual license
Technical Specifications
RFmx WLAN MIMO Development Software
Perpetual
English
NI Test Equipments
To Be Advised
-
Download
-
-
Legislation and Environmental
Product Compliance Certificate