Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787289-03
Newark Part No.47AM1308
Product RangesbRIO-9609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,291.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,291.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787289-03
Newark Part No.47AM1308
Product RangesbRIO-9609
Processor TypeIntel Atom E3845
Operating Frequency1.91GHz
No. of Processor Cores4 Core
RAM Memory Size2GB
Hard Drive Capacity4GB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, Ethernet, RS-232, RS-485, USB
Supported OSLinux Real-Time OS
For Use WithNI CompactRIO Systems
Product RangesbRIO-9609
SVHCTo Be Advised
Product Overview
787289-03 is a sbRIO-9609 embedded CompactRIO single-board controller that integrates a real-time processor, a user-reconfigurable FPGA, and digital I/O on a single printed circuit board (PCB). You can embed the sbRIO-9609 in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features two TSN Ethernet connectors, an RS232 serial port, a CAN port, and an RMC connector that provides the option to connect two C Series I/O modules and 96 3.3V digital I/O lines.
- 1.91GHz dual-core CPU, 2GB DRAM
- 4GB storage
- Artix-7 200T FPGA
Technical Specifications
Processor Type
Intel Atom E3845
No. of Processor Cores
4 Core
Hard Drive Capacity
4GB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, Ethernet, RS-232, RS-485, USB
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Operating Frequency
1.91GHz
RAM Memory Size
2GB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
Linux Real-Time OS
Product Range
sbRIO-9609
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
