Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785067-01-REFURBCopy
Newark Part No.12AN7228
Product RangeUSRP N310
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21,450.800 | $8,955.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8,955.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785067-01-REFURBCopy
Newark Part No.12AN7228
Product RangeUSRP N310
Frequency Range10MHz to 6GHz
Bandwidth100MHz
FPGA FamilyZynq
No. of Input Channels4Channels
No. of Output Channels4Channels
Bus Connector Type-
Product RangeUSRP N310
SVHCTo Be Advised
Technical Specifications
Frequency Range
10MHz to 6GHz
FPGA Family
Zynq
No. of Output Channels
4Channels
Product Range
USRP N310
Bandwidth
100MHz
No. of Input Channels
4Channels
Bus Connector Type
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
