Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 784183-01Copy |
| Newark Part No. | 37AJ6841 |
| Product Range | PXIe-5164 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33,897.000 |
Price for:Each
Minimum: 1
Multiple: 1
$33,897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 784183-01Copy |
| Newark Part No. | 37AJ6841 |
| Product Range | PXIe-5164 |
| Technical Datasheet | |
| Product Range | PXIe-5164 |
| Scope Channels | 2 Channel |
| Bandwidth | 400MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | - |
| Calculated Rise Time | 1ns |
| Kit Contents | PXIe-5164 PXI Oscilloscope |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PXIe-5164 |
|---|---|
| Bandwidth | 400MHz |
| Display Memory Depth | - |
| Kit Contents | PXIe-5164 PXI Oscilloscope |
| Plug Type | - |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 1ns |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
