Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783950-01Copy
Newark Part No.14AJ5856
Product RangesbRIO-9425
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $734.000 |
Price for:Each
Minimum: 1
Multiple: 1
$734.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783950-01Copy
Newark Part No.14AJ5856
Product RangesbRIO-9425
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution-
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range0V to 24V
Operating Temperature Range-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9425
SVHCNo SVHC (08-Jul-2021)
Product Overview
The sbRIO-9425 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each digital input line is compatible with 24 V logic levels. The sbRIO-9425 offers isolation between the input and output banks from channel-to-earth ground. Non-enclosed modules are designed for OEM applications.
Notes
1 year warranty.
Technical Specifications
Product Type
C Series Digital Module
Resolution
-
No. of Output Channels
-
Supply Voltage Range
0V to 24V
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
-
Product Range
sbRIO-9425
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
