
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 783590-03Copy |
| Newark Part No. | 14AJ5764 |
| Product Range | PXIe-5105 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $18,061.000 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 783590-03Copy |
| Newark Part No. | 14AJ5764 |
| Product Range | PXIe-5105 |
| Technical Datasheet | |
| Product Range | PXIe-5105 |
| Scope Channels | 8 Channel |
| Bandwidth | 60MHz |
| Sampling Rate | 60MSPS |
| Display Memory Depth | - |
| Calculated Rise Time | - |
| Kit Contents | PXIe-5105 PXI Oscilloscope |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | 2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023) |
Product Overview
783590-03 is a PXIe-5105 60MHz, 12bit, high-density PXI oscilloscope. It has eight simultaneously-sampled channels with flexible settings for coupling, impedance, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with many channels that require up to 60MS/s or 60MHz of analogue bandwidth. The PXIe-5105 also features advanced PXI synchronization and data streaming capabilities.
- Analog input voltage range from -15V to 15V
- Ambient temperature range from 0°C to 55°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- Dimension is 21.4cm × 2.0cm × 13.0cm
Notes
1 year warranty.
Technical Specifications
| Product Range | PXIe-5105 |
|---|---|
| Bandwidth | 60MHz |
| Display Memory Depth | - |
| Kit Contents | PXIe-5105 PXI Oscilloscope |
| Plug Type | - |
| Scope Channels | 8 Channel |
|---|---|
| Sampling Rate | 60MSPS |
| Calculated Rise Time | - |
| Manufacturer Warranty | 1 Year |
| SVHC | 2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
