Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,532.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,532.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783454-01
Newark Part No.23AJ5291
Accessory TypeBoard Mounted GPSDO Kit
For Use WithNI Test Equipments
Product Range-
SVHCTo Be Advised
Product Overview
783454-01 is a board mounted GPSDO (TCXO) recommended for USRP B200/B210. The GPSDO provides a high-accuracy 10MHz reference and 1 PPS signal, which allows developers to build systems that serve applications with improved frequency accuracy (75 ppb in unlocked condition) or global timing alignment (50 ns in locked condition).
Technical Specifications
Accessory Type
Board Mounted GPSDO Kit
Product Range
-
For Use With
NI Test Equipments
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate