Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $573.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$573.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783405-01
Newark Part No.97AK8699
Board TypePrototype Board
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCTo Be Advised
Product Overview
783405-01 is an analog myDAQ circuits and electronics protoboard. The Digilent myProto protoboard connects to the myDAQ Student Data Acquisition Device through the 20-position I/O connector. The Digilent myProto features three on-board LEDs, a 10K potentiometer, and two audio jacks that make it ideal for analog circuit experimentation and design.
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
-
SVHC
To Be Advised
Board Material
-
External Height
-
Board Thickness
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
