2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    783174-01

                                                                                                    Test Accessory, Active GPS Antenna

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783174-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783174-01
                                                                                                    Newark Part No.27AJ2483
                                                                                                    Your Part Number
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$134.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $134.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783174-01
                                                                                                    Newark Part No.27AJ2483
                                                                                                    Accessory TypeActive GPS Antenna
                                                                                                    For Use WithNI USRP N200/N210, USRP N310, USRP E310 & USRP E320 Software Defined Radio Devices
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    783174-01 is a 3V active GPS antenna intended for use with the GPSDO kit used with the USRP N200/N210 Series. The antenna can also be used for the USRP E310, which has an integrated GPS(SMA to SMB adapter needed). A GPSDO locked to the GPS constellation can provide time synchronization within 50ns of the global GPS standard and very high clock accuracy.

                                                                                                    Notes

                                                                                                    This antenna is NOT compatible with the GPSDOs used with USRP X300/X310 and B200/B210.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Active GPS Antenna

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI USRP N200/N210, USRP N310, USRP E310 & USRP E320 Software Defined Radio Devices

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:7A994
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65