Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781114-01Copy
Newark Part No.14AJ5229
Product RangesbRIO-9201
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $822.000 |
Price for:Each
Minimum: 1
Multiple: 1
$822.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781114-01Copy
Newark Part No.14AJ5229
Product RangesbRIO-9201
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate500kSPS
Resolution12bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9201
SVHCNo SVHC (08-Jul-2021)
Product Overview
The sbRIO-9201 is an effective combination of channel count and speed at a low price for an economical multifunction system. In addition to the absolute protection from the isolation, the module features up to 100 V of overvoltage protection for errant signal connection or unexpected outputs to the individual channels. Non-enclosed modules are designed for OEM applications.
Notes
1 year warranty.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
12bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
500kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
sbRIO-9201
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
